P-Channel 20 V 6A (Ta) 1W (Tc) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5C060BCTCL

DigiKey Part Number
RQ5C060BCTCLTR-ND - Tape & Reel (TR)
RQ5C060BCTCLCT-ND - Cut Tape (CT)
RQ5C060BCTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5C060BCTCL
Description
MOSFET P-CHANNEL 20V 6A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Ta) 1W (Tc) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5C060BCTCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
21.1mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,47600 Kč154,76 Kč
10010,17140 Kč1 017,14 Kč
5007,89188 Kč3 945,94 Kč
1 0007,15801 Kč7 158,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,22542 Kč18 676,26 Kč
6 0005,75594 Kč34 535,64 Kč
9 0005,51678 Kč49 651,02 Kč
15 0005,27575 Kč79 136,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč