


RT9078-33GJ5 | |
|---|---|
DigiKey Part Number | RT9078-33GJ5TR-ND - Tape & Reel (TR) RT9078-33GJ5CT-ND - Cut Tape (CT) RT9078-33GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-33GJ5 |
Description | IC REG LIN 3.3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34000 Kč | 585,00 Kč |
| 500 | 2,21570 Kč | 1 107,85 Kč |
| 1 000 | 2,11303 Kč | 2 113,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96702 Kč | 5 901,06 Kč |
| 6 000 | 1,90560 Kč | 11 433,60 Kč |
| 9 000 | 1,87484 Kč | 16 873,56 Kč |
| 15 000 | 1,84075 Kč | 27 611,25 Kč |
| 21 000 | 1,82083 Kč | 38 237,43 Kč |
| 30 000 | 1,80166 Kč | 54 049,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





