


RQ3E080BNTB | |
|---|---|
DigiKey Part Number | RQ3E080BNTBTR-ND - Tape & Reel (TR) RQ3E080BNTBCT-ND - Cut Tape (CT) RQ3E080BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E080BNTB |
Description | MOSFET N-CH 30V 8A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E080BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.2mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 5,31880 Kč | 531,88 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,61103 Kč | 3 611,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08090 Kč | 9 242,70 Kč |
| 6 000 | 2,81366 Kč | 16 881,96 Kč |
| 9 000 | 2,67752 Kč | 24 097,68 Kč |
| 15 000 | 2,52448 Kč | 37 867,20 Kč |
| 21 000 | 2,43386 Kč | 51 111,06 Kč |
| 30 000 | 2,34577 Kč | 70 373,10 Kč |
| 75 000 | 2,25729 Kč | 169 296,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








