


RQ1C075UNTR | |
|---|---|
DigiKey Part Number | RQ1C075UNTR-ND - Tape & Reel (TR) RQ1C075UNCT-ND - Cut Tape (CT) RQ1C075UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1C075UNTR |
Description | MOSFET N-CH 20V 7.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.5A (Ta) 700mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ1C075UNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,52500 Kč | 145,25 Kč |
| 100 | 9,52300 Kč | 952,30 Kč |
| 500 | 7,37002 Kč | 3 685,01 Kč |
| 1 000 | 6,67622 Kč | 6 676,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,79471 Kč | 17 384,13 Kč |
| 6 000 | 5,35088 Kč | 32 105,28 Kč |
| 9 000 | 5,12479 Kč | 46 123,11 Kč |
| 15 000 | 4,87079 Kč | 73 061,85 Kč |
| 21 000 | 4,84150 Kč | 101 671,50 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |




