
AO6608 | |
|---|---|
DigiKey Part Number | 785-1787-2-ND - Tape & Reel (TR) 785-1787-1-ND - Cut Tape (CT) 785-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6608 |
Description | MOSFET N/P-CH 30V/20V 3.4A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 3.4A (Ta), 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta), 3.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.4A, 10V, 75mOhm @ 3.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA, 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 4.5V, 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V, 510pF @ 10V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 500 | 5,78284 Kč | 2 891,42 Kč |
| 1 000 | 5,21044 Kč | 5 210,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48272 Kč | 13 448,16 Kč |
| 6 000 | 4,11620 Kč | 24 697,20 Kč |
| 9 000 | 3,92950 Kč | 35 365,50 Kč |
| 15 000 | 3,71964 Kč | 55 794,60 Kč |
| 21 000 | 3,59538 Kč | 75 502,98 Kč |
| 30 000 | 3,47464 Kč | 104 239,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


