


RQ1A060ZPTR | |
|---|---|
DigiKey Part Number | RQ1A060ZPTRTR-ND - Tape & Reel (TR) RQ1A060ZPTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RQ1A060ZPTR |
Description | MOSFET P-CH 12V 6A TSMT8 |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Ta) 700mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 6 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ1A070ZPHZGTR | Rohm Semiconductor | 3 143 | 846-RQ1A070ZPHZGTRCT-ND | 35,91000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 100 | 12,64920 Kč | 1 264,92 Kč |
| 500 | 9,87284 Kč | 4 936,42 Kč |
| 1 000 | 8,97916 Kč | 8 979,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84422 Kč | 23 532,66 Kč |
| 6 000 | 7,27297 Kč | 43 637,82 Kč |
| 9 000 | 6,98202 Kč | 62 838,18 Kč |
| 15 000 | 6,65513 Kč | 99 826,95 Kč |
| 21 000 | 6,46167 Kč | 135 695,07 Kč |
| 30 000 | 6,40439 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


