


RQ1A070ZPHZGTR | |
|---|---|
DigiKey Part Number | 846-RQ1A070ZPHZGTR-ND - Tape & Reel (TR) 846-RQ1A070ZPHZGTRCT-ND - Cut Tape (CT) 846-RQ1A070ZPHZGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1A070ZPHZGTR |
Description | AUTOMOTIVE PCH -12V -7A SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7400 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 12 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 12mOhm @ 7A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 100 | 15,20890 Kč | 1 520,89 Kč |
| 500 | 11,95962 Kč | 5 979,81 Kč |
| 1 000 | 10,91413 Kč | 10 914,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,58657 Kč | 28 759,71 Kč |
| 6 000 | 8,91848 Kč | 53 510,88 Kč |
| 9 000 | 8,57822 Kč | 77 203,98 Kč |
| 15 000 | 8,19607 Kč | 122 941,05 Kč |
| 21 000 | 8,11048 Kč | 170 320,08 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

