
RN779FFHT106 | |
|---|---|
DigiKey Part Number | RN779FFHT106TR-ND - Tape & Reel (TR) RN779FFHT106CT-ND - Cut Tape (CT) RN779FFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN779FFHT106 |
Description | RF DIODE PIN 50V UMD3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN779FFHT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.9pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 100 | 4,51940 Kč | 451,94 Kč |
| 500 | 3,40168 Kč | 1 700,84 Kč |
| 1 000 | 3,18381 Kč | 3 183,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16857 Kč | 6 505,71 Kč |
| 6 000 | 2,04185 Kč | 12 251,10 Kč |
| 9 000 | 2,03240 Kč | 18 291,60 Kč |
| 15 000 | 1,95695 Kč | 29 354,25 Kč |
| 21 000 | 1,95103 Kč | 40 971,63 Kč |
| 30 000 | 1,88017 Kč | 56 405,10 Kč |
| 75 000 | 1,81556 Kč | 136 167,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |







