
HMC545AETR | |
|---|---|
DigiKey Part Number | 505-HMC545AETR-ND - Tape & Reel (TR) 505-HMC545AETRCT-ND - Cut Tape (CT) 505-HMC545AETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC545AETR |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC545AETR Models |
Category | Test Frequency 3GHz |
Manufacturer Analog Devices Inc. | P1dB 33dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 54dBm |
Part Status Active | Impedance 50Ohm |
RF Type WiMax, WLAN | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case SOT-23-6 |
Isolation 22dB | Supplier Device Package SOT-23-6 |
Insertion Loss 0.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,40800 Kč | 704,08 Kč |
| 25 | 64,80240 Kč | 1 620,06 Kč |
| 100 | 58,63110 Kč | 5 863,11 Kč |
| 250 | 56,15968 Kč | 14 039,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,91606 Kč | 26 958,03 Kč |
| 1 000 | 52,45721 Kč | 52 457,21 Kč |
| 1 500 | 51,72637 Kč | 77 589,56 Kč |
| 2 500 | 50,91704 Kč | 127 292,60 Kč |
| 3 500 | 50,44385 Kč | 176 553,48 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |





