
RF4E100AJTCR | |
|---|---|
DigiKey Part Number | RF4E100AJTCRTR-ND - Tape & Reel (TR) RF4E100AJTCRCT-ND - Cut Tape (CT) RF4E100AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E100AJTCR |
Description | MOSFET N-CH 30V 10A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Tc) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E100AJTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 100 | 12,93060 Kč | 1 293,06 Kč |
| 500 | 10,10130 Kč | 5 050,65 Kč |
| 1 000 | 9,19061 Kč | 9 190,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,03432 Kč | 24 102,96 Kč |
| 6 000 | 7,45223 Kč | 44 713,38 Kč |
| 9 000 | 7,15575 Kč | 64 401,75 Kč |
| 15 000 | 6,82271 Kč | 102 340,65 Kč |
| 21 000 | 6,62554 Kč | 139 136,34 Kč |
| 30 000 | 6,58812 Kč | 197 643,60 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











