
RF101L4STFTE25 | |
|---|---|
DigiKey Part Number | 846-RF101L4STFTE25TR-ND - Tape & Reel (TR) 846-RF101L4STFTE25CT-ND - Cut Tape (CT) 846-RF101L4STFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101L4STFTE25 |
Description | DIODE STANDARD 400V 1A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 8,33200 Kč | 83,32 Kč |
| 100 | 6,40110 Kč | 640,11 Kč |
| 500 | 4,88130 Kč | 2 440,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,21879 Kč | 4 828,18 Kč |
| 3 000 | 3,06201 Kč | 9 186,03 Kč |
| 4 500 | 3,02790 Kč | 13 625,55 Kč |
| 7 500 | 2,91103 Kč | 21 832,72 Kč |
| 10 500 | 2,67144 Kč | 28 050,12 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |









