


TF70-50S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF70-50S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF70-50S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF70-50S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF70-50S-0.5SH(800) |
Description | RECEPTACLE 50POS 0.5MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF70-50S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.222" (5.65mm) | |
Locking Feature | - | |
Cable End Type | Tabbed, Tapered | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 37,71642 Kč | 24 515,67 Kč |
| 1 300 | 35,91697 Kč | 46 692,06 Kč |
| 1 950 | 34,90478 Kč | 68 064,32 Kč |
| 3 250 | 33,67029 Kč | 109 428,44 Kč |
| 4 550 | 32,88112 Kč | 149 609,10 Kč |
| 6 500 | 32,06517 Kč | 208 423,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 52,60400 Kč | 526,04 Kč |
| 25 | 49,30760 Kč | 1 232,69 Kč |
| 50 | 46,95000 Kč | 2 347,50 Kč |
| 100 | 44,70810 Kč | 4 470,81 Kč |
| 250 | 41,90720 Kč | 10 476,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 50,45700 Kč | 504,57 Kč |
| 25 | 46,50360 Kč | 1 162,59 Kč |
| 50 | 43,72920 Kč | 2 186,46 Kč |
| 100 | 41,12120 Kč | 4 112,12 Kč |
| 250 | 37,91272 Kč | 9 478,18 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |




