


TF70-50P-0.5F(800) | |
|---|---|
DigiKey Part Number | 26-TF70-50P-0.5F(800)-ND |
Manufacturer | |
Manufacturer Product Number | TF70-50P-0.5F(800) |
Description | PLUG 50POS 0.5MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Plug 0.020" (0.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TF70-50P-0.5F(800) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | FFC, FCB Thickness 0.30mm |
Series | Height Above Board 0.222" (5.65mm) |
Packaging Bag | Cable End Type Tabbed, Tapered |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Plug | Current Rating (Amps) 0.5A |
Number of Positions 50 | Housing Color Black |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 50 | 13,55220 Kč | 677,61 Kč |
| 100 | 12,90330 Kč | 1 290,33 Kč |
| 300 | 11,93947 Kč | 3 581,84 Kč |
| 600 | 11,36937 Kč | 6 821,62 Kč |
| 1 200 | 10,82639 Kč | 12 991,67 Kč |
| 2 700 | 10,22431 Kč | 27 605,64 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




