
BLM18BD152SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18BD152SZ1DTR-ND - Tape & Reel (TR) 490-BLM18BD152SZ1DCT-ND - Cut Tape (CT) 490-BLM18BD152SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD152SZ1D |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD152SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,41600 Kč | 14,16 Kč |
| 25 | 1,22480 Kč | 30,62 Kč |
| 50 | 1,09980 Kč | 54,99 Kč |
| 100 | 0,98530 Kč | 98,53 Kč |
| 250 | 0,84820 Kč | 212,05 Kč |
| 500 | 0,75404 Kč | 377,02 Kč |
| 1 000 | 0,66739 Kč | 667,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51216 Kč | 2 048,64 Kč |
| 8 000 | 0,44261 Kč | 3 540,88 Kč |
| 12 000 | 0,41400 Kč | 4 968,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |









