
RESD1CANYT116 | |
|---|---|
DigiKey Part Number | 846-RESD1CANYT116TR-ND - Tape & Reel (TR) 846-RESD1CANYT116CT-ND - Cut Tape (CT) 846-RESD1CANYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD1CANYT116 |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 8,37400 Kč | 83,74 Kč |
| 100 | 5,37000 Kč | 537,00 Kč |
| 500 | 4,47054 Kč | 2 235,27 Kč |
| 1 000 | 3,65400 Kč | 3 654,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93703 Kč | 8 811,09 Kč |
| 6 000 | 2,83288 Kč | 16 997,28 Kč |
| 9 000 | 2,62458 Kč | 23 621,22 Kč |
| 15 000 | 2,57209 Kč | 38 581,35 Kč |
| 21 000 | 2,37373 Kč | 49 848,33 Kč |
| 75 000 | 2,29130 Kč | 171 847,50 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |










