BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RD3L220SNFRATL

DigiKey Part Number
RD3L220SNFRATLTR-ND - Tape & Reel (TR)
RD3L220SNFRATLCT-ND - Cut Tape (CT)
RD3L220SNFRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L220SNFRATL
Description
MOSFET N-CH 60V 22A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta) 20W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3L220SNFRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,95000 Kč58,95 Kč
1038,18100 Kč381,81 Kč
10026,30410 Kč2 630,41 Kč
50021,60780 Kč10 803,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,57620 Kč46 440,50 Kč
5 00017,65343 Kč88 267,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58,95000 Kč
Unit Price with VAT:71,32950 Kč