N-Channel 200 V 45A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ450N20TL

DigiKey Part Number
RCJ450N20TLTR-ND - Tape & Reel (TR)
RCJ450N20TLCT-ND - Cut Tape (CT)
RCJ450N20TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ450N20TL
Description
MOSFET N-CH 200V 45A LPTS
Customer Reference
Detailed Description
N-Channel 200 V 45A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RCJ450N20TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
FET Type
Power Dissipation (Max)
1.56W (Ta), 40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 22.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCJ451N20TLRohm Semiconductor936846-RCJ451N20TLCT-ND99,27000 KčSimilar
IXTA48N20TIXYS0IXTA48N20T-ND57,74400 KčSimilar
IXTA50N20PIXYS287IXTA50N20P-ND147,24000 KčSimilar
NTB6413ANT4Gonsemi908NTB6413ANT4GOSCT-ND65,69000 KčSimilar
In-Stock: 55
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
1048,69800 Kč486,98 Kč
2544,62240 Kč1 115,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,79790 Kč38 797,90 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč