Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3090 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS38N20DTRLP | Infineon Technologies | 1 820 | IRFS38N20DTRLPCT-ND | 108,24000 Kč | Similar |
| PSMN057-200B,118 | Nexperia USA Inc. | 6 664 | 1727-4774-1-ND | 79,88000 Kč | Similar |
| RCJ450N20TL | Rohm Semiconductor | 55 | RCJ450N20TLCT-ND | 65,07000 Kč | Similar |
| STB40NF20 | STMicroelectronics | 797 | 497-5804-1-ND | 102,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 57,74400 Kč | 17 323,20 Kč |
| Unit Price without VAT: | 57,74400 Kč |
|---|---|
| Unit Price with VAT: | 69,87024 Kč |





