
RCJ451N20TL | |
|---|---|
DigiKey Part Number | 846-RCJ451N20TLTR-ND - Tape & Reel (TR) 846-RCJ451N20TLCT-ND - Cut Tape (CT) 846-RCJ451N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ451N20TL |
Description | 200V 45A, NCH, TO-263S, POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 45A (Tc) 1.56W (Ta), 211W (Tc) Surface Mount TO-263S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.56W (Ta), 211W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263S |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 22.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 Kč | 99,27 Kč |
| 10 | 65,48600 Kč | 654,86 Kč |
| 100 | 46,32220 Kč | 4 632,22 Kč |
| 500 | 39,88614 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,52130 Kč | 35 521,30 Kč |
| 2 000 | 33,31510 Kč | 66 630,20 Kč |
| 3 000 | 32,58672 Kč | 97 760,16 Kč |
| Unit Price without VAT: | 99,27000 Kč |
|---|---|
| Unit Price with VAT: | 120,11670 Kč |

