
RCJ450N20TL | |
|---|---|
DigiKey Part Number | RCJ450N20TLTR-ND - Tape & Reel (TR) RCJ450N20TLCT-ND - Cut Tape (CT) RCJ450N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ450N20TL |
Description | MOSFET N-CH 200V 45A LPTS |
Customer Reference | |
Detailed Description | N-Channel 200 V 45A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ450N20TL Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.56W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 22.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCJ451N20TL | Rohm Semiconductor | 936 | 846-RCJ451N20TLCT-ND | 99,27000 Kč | Similar |
| IXTA48N20T | IXYS | 0 | IXTA48N20T-ND | 57,74400 Kč | Similar |
| IXTA50N20P | IXYS | 287 | IXTA50N20P-ND | 147,24000 Kč | Similar |
| NTB6413ANT4G | onsemi | 908 | NTB6413ANT4GOSCT-ND | 65,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 48,69800 Kč | 486,98 Kč |
| 25 | 44,62240 Kč | 1 115,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,79790 Kč | 38 797,90 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |

