
RBS3LAM40CTR | |
|---|---|
DigiKey Part Number | 846-RBS3LAM40CTR-ND - Tape & Reel (TR) 846-RBS3LAM40CCT-ND - Cut Tape (CT) 846-RBS3LAM40CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS3LAM40CTR |
Description | DIODE SCHOTTKY 20V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 6,05160 Kč | 605,16 Kč |
| 500 | 4,60402 Kč | 2 302,01 Kč |
| 1 000 | 4,13703 Kč | 4 137,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09637 Kč | 9 289,11 Kč |
| 6 000 | 3,06571 Kč | 18 394,26 Kč |
| 9 000 | 2,94481 Kč | 26 503,29 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











