
RBR2MM60CTFTR | |
|---|---|
DigiKey Part Number | RBR2MM60CTFTR-ND - Tape & Reel (TR) RBR2MM60CTFCT-ND - Cut Tape (CT) RBR2MM60CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM60CTFTR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM60CTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 7,29100 Kč | 72,91 Kč |
| 100 | 4,94920 Kč | 494,92 Kč |
| 500 | 3,73940 Kč | 1 869,70 Kč |
| 1 000 | 3,34884 Kč | 3 348,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65083 Kč | 7 952,49 Kč |
| 6 000 | 2,39545 Kč | 14 372,70 Kč |
| 9 000 | 2,33548 Kč | 21 019,32 Kč |
| 15 000 | 2,28118 Kč | 34 217,70 Kč |
| 21 000 | 2,24514 Kč | 47 147,94 Kč |
| 30 000 | 2,16253 Kč | 64 875,90 Kč |
| 75 000 | 2,07972 Kč | 155 979,00 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |










