TV02W240B-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,12221 Kč
Datasheet
TV02W450B-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W240B-G

DigiKey Part Number
TV02W240B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W240B-G
Description
TVS DIODE 24VWM 38.9VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W240B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.14A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,51739 Kč7 552,17 Kč
6 0002,29123 Kč13 747,38 Kč
9 0002,17596 Kč19 583,64 Kč
15 0002,04639 Kč30 695,85 Kč
21 0001,96965 Kč41 362,65 Kč
30 0001,89508 Kč56 852,40 Kč
75 0001,76461 Kč132 345,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,51739 Kč
Unit Price with VAT:3,04604 Kč