Similar
Similar

RBR2LAM60BTR | |
|---|---|
DigiKey Part Number | RBR2LAM60BTR-ND - Tape & Reel (TR) RBR2LAM60BCT-ND - Cut Tape (CT) RBR2LAM60BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2LAM60BTR |
Description | DIODE SCHOTTKY 60V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR2LAM60BTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2460100L | Panasonic Industry | 0 | DB2460100LTR-ND | 0,14923 Kč | Similar |
| SB26AFC_R1_00001 | Panjit International Inc. | 2 265 | 3757-SB26AFC_R1_00001CT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 6,77820 Kč | 677,82 Kč |
| 500 | 5,16298 Kč | 2 581,49 Kč |
| 1 000 | 4,64224 Kč | 4 642,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97996 Kč | 11 939,88 Kč |
| 6 000 | 3,64630 Kč | 21 877,80 Kč |
| 9 000 | 3,47629 Kč | 31 286,61 Kč |
| 15 000 | 3,28522 Kč | 49 278,30 Kč |
| 21 000 | 3,17210 Kč | 66 614,10 Kč |
| 30 000 | 3,06217 Kč | 91 865,10 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



