Similar
Similar

DB2460100L | |
|---|---|
DigiKey Part Number | DB2460100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2460100L |
Description | DIODE SCHOTTKY 60V 3A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 21 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 65pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TMiniP2-F2-B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR3LAM60ATFTR | Rohm Semiconductor | 11 633 | RBR3LAM60ATFCT-ND | 13,65000 Kč | Similar |
| RBR3LAM60ATR | Rohm Semiconductor | 9 535 | RBR3LAM60ACT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68704 Kč | 11 061,12 Kč |
| 6 000 | 3,41274 Kč | 20 476,44 Kč |
| 9 000 | 3,27217 Kč | 29 449,53 Kč |
| 15 000 | 3,14183 Kč | 47 127,45 Kč |
| Unit Price without VAT: | 3,68704 Kč |
|---|---|
| Unit Price with VAT: | 4,46132 Kč |


