
RBR3LAM60ATFTR | |
|---|---|
DigiKey Part Number | RBR3LAM60ATFTR-ND - Tape & Reel (TR) RBR3LAM60ATFCT-ND - Cut Tape (CT) RBR3LAM60ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM60ATFTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM60ATFTR Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33770 Kč | 533,77 Kč |
| 500 | 4,03120 Kč | 2 015,60 Kč |
| 1 000 | 3,60935 Kč | 3 609,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07278 Kč | 9 218,34 Kč |
| 6 000 | 2,80229 Kč | 16 813,74 Kč |
| 9 000 | 2,66448 Kč | 23 980,32 Kč |
| 15 000 | 2,50957 Kč | 37 643,55 Kč |
| 21 000 | 2,41782 Kč | 50 774,22 Kč |
| 30 000 | 2,32866 Kč | 69 859,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |





