
SB26AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB26AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB26AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB26AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB26AFC_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 76pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13956 Kč | 3 418,68 Kč |
| 6 000 | 1,02278 Kč | 6 136,68 Kč |
| 9 000 | 0,96322 Kč | 8 668,98 Kč |
| 15 000 | 0,89624 Kč | 13 443,60 Kč |
| 21 000 | 0,85655 Kč | 17 987,55 Kč |
| 30 000 | 0,81795 Kč | 24 538,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,28040 Kč | 228,04 Kč |
| 500 | 1,67606 Kč | 838,03 Kč |
| 1 000 | 1,48036 Kč | 1 480,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,77800 Kč | 277,80 Kč |
| 500 | 2,05822 Kč | 1 029,11 Kč |
| 1 000 | 1,82536 Kč | 1 825,36 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

