
RB876WFHTL | |
|---|---|
DigiKey Part Number | 846-RB876WFHTLTR-ND - Tape & Reel (TR) 846-RB876WFHTLCT-ND - Cut Tape (CT) 846-RB876WFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB876WFHTL |
Description | RF DIODE SCHOTTKY 5V EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 10 mA EMD3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.8pF @ 1V, 1MHz |
Manufacturer Rohm Semiconductor | Operating Temperature 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Schottky - 1 Pair Series Connection | Package / Case SC-75, SOT-416 |
Voltage - Peak Reverse (Max) 5V | Supplier Device Package EMD3 |
Current - Max 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| 500 | 6,99444 Kč | 3 497,22 Kč |
| 1 000 | 6,32208 Kč | 6 322,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46739 Kč | 16 402,17 Kč |
| 6 000 | 5,03700 Kč | 30 222,00 Kč |
| 9 000 | 4,81773 Kč | 43 359,57 Kč |
| 15 000 | 4,57142 Kč | 68 571,30 Kč |
| 21 000 | 4,42557 Kč | 92 936,97 Kč |
| 30 000 | 4,28384 Kč | 128 515,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



