RF Diode Schottky - Single 5V 10 mA DFN1006-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB886ASAFHT2RB

DigiKey Part Number
846-RB886ASAFHT2RBTR-ND - Tape & Reel (TR)
846-RB886ASAFHT2RBCT-ND - Cut Tape (CT)
846-RB886ASAFHT2RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB886ASAFHT2RB
Description
RF DIODE SCHOTTKY 5V DFN1006-2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 5V 10 mA DFN1006-2W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.8pF @ 1V, 1MHz
Manufacturer
Rohm Semiconductor
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Type
Schottky - Single
Package / Case
SOD-882
Voltage - Peak Reverse (Max)
5V
Supplier Device Package
DFN1006-2W
Current - Max
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,72700 Kč77,27 Kč
1004,92190 Kč492,19 Kč
5003,70572 Kč1 852,86 Kč
1 0003,31327 Kč3 313,27 Kč
2 0002,98277 Kč5 965,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,47013 Kč19 761,04 Kč
16 0002,27306 Kč36 368,96 Kč
24 0002,17269 Kč52 144,56 Kč
40 0002,05989 Kč82 395,60 Kč
56 0001,99310 Kč111 613,60 Kč
80 0001,92821 Kč154 256,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč