
RB706UM-40TL | |
|---|---|
DigiKey Part Number | 846-RB706UM-40TLTR-ND - Tape & Reel (TR) 846-RB706UM-40TLCT-ND - Cut Tape (CT) 846-RB706UM-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706UM-40TL |
Description | DIODE ARRAY SCHOT 40V 30MA UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-85 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD3F |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 100 | 4,67580 Kč | 467,58 Kč |
| 500 | 3,51624 Kč | 1 758,12 Kč |
| 1 000 | 3,14167 Kč | 3 141,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66492 Kč | 7 994,76 Kč |
| 6 000 | 2,42456 Kč | 14 547,36 Kč |
| 9 000 | 2,30203 Kč | 20 718,27 Kč |
| 15 000 | 2,16433 Kč | 32 464,95 Kč |
| 21 000 | 2,08275 Kč | 43 737,75 Kč |
| 30 000 | 2,00348 Kč | 60 104,40 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











