


RB588VAM100TR | |
|---|---|
DigiKey Part Number | 846-RB588VAM100TR-ND - Tape & Reel (TR) 846-RB588VAM100TRCT-ND - Cut Tape (CT) 846-RB588VAM100TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB588VAM100TR |
Description | 100V, 0.7A, SOD-323HE, SCHOTTKY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 500 | 2,52312 Kč | 1 261,56 Kč |
| 1 000 | 2,24490 Kč | 2 244,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89045 Kč | 5 671,35 Kč |
| 6 000 | 1,71165 Kč | 10 269,90 Kč |
| 9 000 | 1,62051 Kč | 14 584,59 Kč |
| 15 000 | 1,51804 Kč | 22 770,60 Kč |
| 21 000 | 1,45734 Kč | 30 604,14 Kč |
| 30 000 | 1,39835 Kč | 41 950,50 Kč |
| 75 000 | 1,26884 Kč | 95 163,00 Kč |
| 150 000 | 1,23363 Kč | 185 044,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










