
RB551ASA-30FHT2RB | |
|---|---|
DigiKey Part Number | 846-RB551ASA-30FHT2RBTR-ND - Tape & Reel (TR) 846-RB551ASA-30FHT2RBCT-ND - Cut Tape (CT) 846-RB551ASA-30FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551ASA-30FHT2RB |
Description | DIODE SCHOTT 20V 500MA DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2W | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,98900 Kč | 69,89 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 3,43958 Kč | 1 719,79 Kč |
| 1 000 | 2,96152 Kč | 2 961,52 Kč |
| 2 000 | 2,76860 Kč | 5 537,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,23235 Kč | 17 858,80 Kč |
| 16 000 | 2,05238 Kč | 32 838,08 Kč |
| 24 000 | 1,97051 Kč | 47 292,24 Kč |
| 40 000 | 1,91203 Kč | 76 481,20 Kč |
| 56 000 | 1,85004 Kč | 103 602,24 Kč |
| 80 000 | 1,84188 Kč | 147 350,40 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











