
RB540SM-40FHT2R | |
|---|---|
DigiKey Part Number | RB540SM-40FHT2RTR-ND - Tape & Reel (TR) RB540SM-40FHT2RCT-ND - Cut Tape (CT) RB540SM-40FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB540SM-40FHT2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB540SM-40FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 0,87520 Kč | 875,20 Kč |
| 2 000 | 0,81966 Kč | 1 639,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,65674 Kč | 5 253,92 Kč |
| 16 000 | 0,61839 Kč | 9 894,24 Kč |
| 24 000 | 0,39954 Kč | 9 588,96 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











