
RB520ASA-40FHT2RB | |
|---|---|
DigiKey Part Number | 846-RB520ASA-40FHT2RBTR-ND - Tape & Reel (TR) 846-RB520ASA-40FHT2RBCT-ND - Cut Tape (CT) 846-RB520ASA-40FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520ASA-40FHT2RB |
Description | DIODE SCHOTT 40V 200MA DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DFN1006-2W |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 100 | 4,46310 Kč | 446,31 Kč |
| 500 | 3,35022 Kč | 1 675,11 Kč |
| 1 000 | 2,99089 Kč | 2 990,89 Kč |
| 2 000 | 2,68807 Kč | 5 376,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,21837 Kč | 17 746,96 Kč |
| 16 000 | 2,03780 Kč | 32 604,80 Kč |
| 24 000 | 1,94581 Kč | 46 699,44 Kč |
| 40 000 | 1,84244 Kč | 73 697,60 Kč |
| 56 000 | 1,78124 Kč | 99 749,44 Kč |
| 80 000 | 1,72176 Kč | 137 740,80 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |





