Image for NSR0240MXWT5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0240MXWT5G

DigiKey Part Number
488-NSR0240MXWT5GTR-ND - Tape & Reel (TR)
488-NSR0240MXWT5GCT-ND - Cut Tape (CT)
488-NSR0240MXWT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0240MXWT5G
Description
DIODE SCHOTTKY 40V 200MA DFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Part Status
Active
Capacitance @ Vr, F
7pF @ 0V, 1MHz
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 625
Factory Stock: 144 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,23300 Kč32,33 Kč
1002,00630 Kč200,63 Kč
5001,46906 Kč734,53 Kč
1 0001,29513 Kč1 295,13 Kč
2 0001,14841 Kč2 296,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,85197 Kč6 815,76 Kč
16 0000,77057 Kč12 329,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč