Diode 40 V 200mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR0240LPWQ-7B

DigiKey Part Number
31-SBR0240LPWQ-7BTR-ND - Tape & Reel (TR)
31-SBR0240LPWQ-7BCT-ND - Cut Tape (CT)
31-SBR0240LPWQ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR0240LPWQ-7B
Description
DIODE SBR 40V 200MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
3.8 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Series
Capacitance @ Vr, F
8pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
X1-DFN1006-2
Voltage - Forward (Vf) (Max) @ If
590 mV @ 200 mA
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,04700 Kč50,47 Kč
1003,17210 Kč317,21 Kč
5002,35584 Kč1 177,92 Kč
1 0002,09139 Kč2 091,39 Kč
2 0001,86834 Kč3 736,68 Kč
5 0001,62648 Kč8 132,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47680 Kč14 768,00 Kč
20 0001,35084 Kč27 016,80 Kč
30 0001,28666 Kč38 599,80 Kč
50 0001,21454 Kč60 727,00 Kč
70 0001,17182 Kč82 027,40 Kč
100 0001,13032 Kč113 032,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč