RB411DT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB400DT146

DigiKey Part Number
RB400DT146TR-ND - Tape & Reel (TR)
RB400DT146CT-ND - Cut Tape (CT)
RB400DT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB400DT146
Description
DIODE SCHOTTKY 40V 500MA SMD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SMD3
Datasheet
 Datasheet
EDA/CAD Models
RB400DT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMD3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
106,44100 Kč64,41 Kč
1006,32340 Kč632,34 Kč
5005,87842 Kč2 939,21 Kč
1 0005,45932 Kč5 459,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,37966 Kč13 138,98 Kč
6 0004,33525 Kč26 011,50 Kč
9 0004,15950 Kč37 435,50 Kč
15 0003,77848 Kč56 677,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč