YQ15RSM10SDTFTL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB208RSM10STFTL1

DigiKey Part Number
846-RB208RSM10STFTL1TR-ND - Tape & Reel (TR)
846-RB208RSM10STFTL1CT-ND - Cut Tape (CT)
846-RB208RSM10STFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB208RSM10STFTL1
Description
DIODE SCHOTTKY 100V 15A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5.2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,41000 Kč52,41 Kč
1033,11200 Kč331,12 Kč
10022,61190 Kč2 261,19 Kč
50018,22172 Kč9 110,86 Kč
1 00017,84240 Kč17 842,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,50494 Kč66 019,76 Kč
Manufacturers Standard Package
Unit Price without VAT:52,41000 Kč
Unit Price with VAT:63,41610 Kč