
NRVTS8100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS8100PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS8100PFST3GCT-ND - Cut Tape (CT) 488-NRVTS8100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS8100PFST3G |
Description | DIODE SCHOTTKY 100V 8A TO2773 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 660pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,97990 Kč | 1 097,99 Kč |
| 500 | 8,54576 Kč | 4 272,88 Kč |
| 1 000 | 7,56831 Kč | 7 568,31 Kč |
| 2 000 | 7,12893 Kč | 14 257,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,58980 Kč | 32 949,00 Kč |
| 10 000 | 6,32353 Kč | 63 235,30 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |







