
RB168L-40TE25 | |
|---|---|
DigiKey Part Number | RB168L-40TE25TR-ND - Tape & Reel (TR) RB168L-40TE25CT-ND - Cut Tape (CT) RB168L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L-40TE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 550 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB168LAM-40TR | Rohm Semiconductor | 4 701 | RB168LAM-40CT-ND | 9,59000 Kč | Similar |
| B140-13-F | Diodes Incorporated | 55 936 | B140-FDICT-ND | 6,67000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 311 | B140HB-FDICT-ND | 12,72000 Kč | Similar |
| B140Q-13-F | Diodes Incorporated | 2 968 | B140Q-13-FDICT-ND | 8,13000 Kč | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 152 468 | 1514-CMSH3-40MATR13PBFREECT-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96880 Kč | 396,88 Kč |
| 500 | 2,96858 Kč | 1 484,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,47958 Kč | 3 719,37 Kč |
| 3 000 | 2,23286 Kč | 6 698,58 Kč |
| 4 500 | 2,10701 Kč | 9 481,55 Kč |
| 7 500 | 1,96553 Kč | 14 741,48 Kč |
| 10 500 | 1,88170 Kč | 19 757,85 Kč |
| 15 000 | 1,80019 Kč | 27 002,85 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

