
RB168LAM-40TR | |
|---|---|
DigiKey Part Number | RB168LAM-40TR-ND - Tape & Reel (TR) RB168LAM-40CT-ND - Cut Tape (CT) RB168LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 100 | 3,68730 Kč | 368,73 Kč |
| 500 | 2,75084 Kč | 1 375,42 Kč |
| 1 000 | 2,44781 Kč | 2 447,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06226 Kč | 6 186,78 Kč |
| 6 000 | 1,86782 Kč | 11 206,92 Kč |
| 9 000 | 1,76864 Kč | 15 917,76 Kč |
| 15 000 | 1,65719 Kč | 24 857,85 Kč |
| 21 000 | 1,59118 Kč | 33 414,78 Kč |
| 30 000 | 1,52698 Kč | 45 809,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

