
RB162MM-40TFTR | |
---|---|
DigiKey Part Number | RB162MM-40TFTR-ND - Tape & Reel (TR) RB162MM-40TFCT-ND - Cut Tape (CT) RB162MM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-40TFTR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-40TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 5,08300 Kč | 50,83 Kč |
100 | 3,91400 Kč | 391,40 Kč |
500 | 2,91912 Kč | 1 459,56 Kč |
1 000 | 2,53355 Kč | 2 533,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,08279 Kč | 6 248,37 Kč |
6 000 | 1,91636 Kč | 11 498,16 Kč |
9 000 | 1,85966 Kč | 16 736,94 Kč |
15 000 | 1,84727 Kč | 27 709,05 Kč |
21 000 | 1,77648 Kč | 37 306,08 Kč |
30 000 | 1,68879 Kč | 50 663,70 Kč |
75 000 | 1,57210 Kč | 117 907,50 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |