
LM2902QT14-13 | |
|---|---|
DigiKey Part Number | 31-LM2902QT14-13TR-ND - Tape & Reel (TR) 31-LM2902QT14-13CT-ND - Cut Tape (CT) 31-LM2902QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QT14-13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QT14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 250 | 2,70372 Kč | 675,93 Kč |
| 500 | 2,56302 Kč | 1 281,51 Kč |
| 1 000 | 2,44711 Kč | 2 447,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,32465 Kč | 5 811,62 Kč |
| 5 000 | 2,25086 Kč | 11 254,30 Kč |
| 7 500 | 2,21389 Kč | 16 604,17 Kč |
| 12 500 | 2,17291 Kč | 27 161,38 Kč |
| 17 500 | 2,14896 Kč | 37 606,80 Kč |
| 25 000 | 2,12595 Kč | 53 148,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

