DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG22DHE3_A/H

DigiKey Part Number
BYG22DHE3_A/HGITR-ND - Tape & Reel (TR)
BYG22DHE3_A/HGICT-ND - Cut Tape (CT)
BYG22DHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG22DHE3_A/H
Description
DIODE AVALANCHE 200V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,95800 Kč49,58 Kč
1004,58050 Kč458,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,11362 Kč5 604,52 Kč
3 6002,96828 Kč10 685,81 Kč
5 4002,86413 Kč15 466,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč