


RB160VAM-40TR | |
|---|---|
DigiKey Part Number | RB160VAM-40TR-ND - Tape & Reel (TR) RB160VAM-40CT-ND - Cut Tape (CT) RB160VAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160VAM-40TR |
Description | DIODE SCHOTTKY 40V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB160VAM-40TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,07300 Kč | 50,73 Kč |
| 100 | 3,60590 Kč | 360,59 Kč |
| 500 | 2,69314 Kč | 1 346,57 Kč |
| 1 000 | 2,39844 Kč | 2 398,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99849 Kč | 5 995,47 Kč |
| 6 000 | 1,83405 Kč | 11 004,30 Kč |
| 9 000 | 1,73758 Kč | 15 638,22 Kč |
| 15 000 | 1,62913 Kč | 24 436,95 Kč |
| 21 000 | 1,56491 Kč | 32 863,11 Kč |
| 30 000 | 1,50246 Kč | 45 073,80 Kč |
| 75 000 | 1,44520 Kč | 108 390,00 Kč |
| 150 000 | 1,34194 Kč | 201 291,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











