Direct
Direct
Direct
Similar
Similar

RB160VA-40TR | |
|---|---|
DigiKey Part Number | RB160VA-40TR-ND - Tape & Reel (TR) RB160VA-40CT-ND - Cut Tape (CT) RB160VA-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160VA-40TR |
Description | DIODE SCHOTTKY 40V 1A TUMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| 9 000 | 2,51997 Kč | 22 679,73 Kč |
| 15 000 | 2,37410 Kč | 35 611,50 Kč |
| 21 000 | 2,28770 Kč | 48 041,70 Kč |
| 30 000 | 2,20375 Kč | 66 112,50 Kč |
| 75 000 | 2,09980 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |








