Direct
Parametric Equivalent
Direct
Similar

RB160M-90TR | |
|---|---|
DigiKey Part Number | 846-RB160M-90TR-ND - Tape & Reel (TR) 846-RB160M-90CT-ND - Cut Tape (CT) 846-RB160M-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160M-90TR |
Description | DIODE SCHOTTKY 90V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55750 Kč | 7 672,50 Kč |
| 6 000 | 2,32796 Kč | 13 967,76 Kč |
| 9 000 | 2,21093 Kč | 19 898,37 Kč |
| 15 000 | 2,07939 Kč | 31 190,85 Kč |
| 21 000 | 2,00149 Kč | 42 031,29 Kč |
| 30 000 | 1,92579 Kč | 57 773,70 Kč |
| 75 000 | 1,79451 Kč | 134 588,25 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |




