
RB160MM-90TR | |
|---|---|
DigiKey Part Number | RB160MM-90TRTR-ND - Tape & Reel (TR) RB160MM-90TRCT-ND - Cut Tape (CT) RB160MM-90TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-90TR |
Description | DIODE SCHOTTKY 90V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-90TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,70500 Kč | 57,05 Kč |
| 100 | 4,06900 Kč | 406,90 Kč |
| 500 | 3,05268 Kč | 1 526,34 Kč |
| 1 000 | 2,72408 Kč | 2 724,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80714 Kč | 5 421,42 Kč |
| 6 000 | 1,74715 Kč | 10 482,90 Kč |
| 9 000 | 1,69539 Kč | 15 258,51 Kč |
| 15 000 | 1,69012 Kč | 25 351,80 Kč |
| 21 000 | 1,64153 Kč | 34 472,13 Kč |
| 30 000 | 1,57875 Kč | 47 362,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |











