



SL110PL-TP | |
|---|---|
DigiKey Part Number | SL110PL-TPMSTR-ND - Tape & Reel (TR) SL110PL-TPMSCT-ND - Cut Tape (CT) SL110PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL110PL-TP |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 100 | 4,27100 Kč | 427,10 Kč |
| 500 | 3,20886 Kč | 1 604,43 Kč |
| 1 000 | 2,86575 Kč | 2 865,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,95597 Kč | 4 889,93 Kč |
| 5 000 | 1,81030 Kč | 9 051,50 Kč |
| 7 500 | 1,76393 Kč | 13 229,48 Kč |
| 12 500 | 1,75826 Kč | 21 978,25 Kč |
| 17 500 | 1,75271 Kč | 30 672,42 Kč |
| 25 000 | 1,69320 Kč | 42 330,00 Kč |
| 62 500 | 1,68400 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |











