MP4689AGN-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 42,15474 Kč
Datasheet
MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4689AGN-Z

DigiKey Part Number
1589-MP4689AGN-ZTR-ND - Tape & Reel (TR)
1589-MP4689AGN-ZCT-ND - Cut Tape (CT)
1589-MP4689AGN-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4689AGN-Z
Description
IC LED DRIVER RGLTR PWM 1A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MP4689AGN-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
100V
Voltage - Output
72V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
1049,97300 Kč499,73 Kč
2545,80480 Kč1 145,12 Kč
10041,21800 Kč4 121,80 Kč
25039,03092 Kč9 757,73 Kč
50037,71318 Kč18 856,59 Kč
1 00036,62868 Kč36 628,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,48356 Kč88 708,90 Kč
5 00034,79350 Kč173 967,50 Kč
Manufacturers Standard Package
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč